
ASC-500-5 | |
|---|---|
DigiKey Part Number | 4821-ASC-500-5-ND |
Manufacturer | |
Manufacturer Product Number | ASC-500-5 |
Description | RELAY TIME DELAY 5MIN CHAS MT |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 5 Min Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 5 Min | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24VAC | |
Termination Style | Quick Connect | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,79000 € | 127,79 € |
| Unit Price without VAT: | 127,79000 € |
|---|---|
| Unit Price with VAT: | 152,07010 € |

