Retroreflective Optical Sensor 11.48' (3.5m) SPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7683AR04F22RX

DigiKey Part Number
4821-7683AR04F22RX-ND
Manufacturer
Manufacturer Product Number
7683AR04F22RX
Description
7680 SERIES MINI SELF-CONTAINED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 11.48' (3.5m) SPDT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
11.48' (3.5m)
Manufacturer
ATC-Diversified Electronics
Voltage - Supply
10 ~ 135VAC, 10 ~ 30VDC
Series
Response Time
3ms
Packaging
Box
Output Configuration
SPDT
Part Status
Active
Light Source
Infrared LED
Sensing Method
Retroreflective
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1416,87000 €416,87 €
Manufacturers Standard Package
Unit Price without VAT:416,87000 €
Unit Price with VAT:496,07530 €