
7653AR04F22RX | |
|---|---|
DigiKey Part Number | 4821-7653AR04F22RX-ND |
Manufacturer | |
Manufacturer Product Number | 7653AR04F22RX |
Description | 7650 SERIES SELF-CONTAINED 18MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 11.48' (3.5m) SPDT - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 11.48' (3.5m) | |
Voltage - Supply | 10 ~ 135VAC, 10 ~ 30VDC | |
Response Time | 5ms | |
Output Configuration | SPDT - Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,30000 € | 405,30 € |
| Unit Price without VAT: | 405,30000 € |
|---|---|
| Unit Price with VAT: | 482,30700 € |

