
7652AD04F22SX | |
|---|---|
DigiKey Part Number | 4821-7652AD04F22SX-ND |
Manufacturer | |
Manufacturer Product Number | 7652AD04F22SX |
Description | 7650 SERIES SELF-CONTAINED 18MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 3.937" (100mm) Solid State - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 10 ~ 135VAC, 10 ~ 30VDC | |
Response Time | 5ms | |
Output Configuration | Solid State - Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,31000 € | 386,31 € |
| Unit Price without VAT: | 386,31000 € |
|---|---|
| Unit Price with VAT: | 459,70890 € |

