Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.001 Sec ~ 199 Hrs 59 Min Delay 7A @ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

655-8-5001

DigiKey Part Number
4821-655-8-5001-ND
Manufacturer
Manufacturer Product Number
655-8-5001
Description
RELAY TIME DEL 199HR 59M 7A 240V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.001 Sec ~ 199 Hrs 59 Min Delay 7A @ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Relay Type
Mechanical Relay
Function
Off-Delay, On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.001 Sec ~ 199 Hrs 59 Min
Contact Rating @ Voltage
7A @ 240VAC
Voltage - Supply
240VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1645,45000 €645,45 €
Manufacturers Standard Package
Unit Price without VAT:645,45000 €
Unit Price with VAT:768,08550 €