
655-8-5000 | |
|---|---|
DigiKey Part Number | 4821-655-8-5000-ND |
Manufacturer | |
Manufacturer Product Number | 655-8-5000 |
Description | RELAY TIME DEL 199HR 59M 7A 240V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.001 Sec ~ 199 Hrs 59 Min Delay 7A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Off-Delay, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.001 Sec ~ 199 Hrs 59 Min | |
Contact Rating @ Voltage | 7A @ 240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,45000 € | 645,45 € |
| Unit Price without VAT: | 645,45000 € |
|---|---|
| Unit Price with VAT: | 768,08550 € |

