Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.001 Sec ~ 199 Hrs 59 Min Delay 7A @ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

655-8-4001

DigiKey Part Number
4821-655-8-4001-ND
Manufacturer
Manufacturer Product Number
655-8-4001
Description
RELAY TIME DEL 199HR 59M 7A 240V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.001 Sec ~ 199 Hrs 59 Min Delay 7A @ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Relay Type
Mechanical Relay
Function
Off-Delay, On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.001 Sec ~ 199 Hrs 59 Min
Contact Rating @ Voltage
7A @ 240VAC
Voltage - Supply
240VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1645,45000 €645,45 €
Manufacturers Standard Package
Unit Price without VAT:645,45000 €
Unit Price with VAT:768,08550 €