
376B-200-R-50-R-X | |
|---|---|
DigiKey Part Number | 4821-376B-200-R50-RX-ND |
Manufacturer | |
Manufacturer Product Number | 376B-200-R-50-R-X |
Description | 376B SERIES DIGITAL COUNTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Time Counter 240VAC DIN Rail |
Datasheet | Datasheet |
Category | Display Type LED - Blue Characters |
Manufacturer ATC-Diversified Electronics | Display Characters - Height 0.196" (5.00mm) |
Series | Input Type Voltage |
Packaging Box | Output Type Relay |
Part Status Active | Voltage - Supply 240VAC |
Type Time Counter | Reset External |
Operating Mode Down, Up | Panel Cutout Dimensions Square - 67.06mm x 67.06mm |
Count Rate 10kHz | Mounting Type DIN Rail |
Time Format Multiple | Termination Style Screw Terminal |
Number of Characters Per Row 8 | Operating Temperature -17.7°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,98000 € | 520,98 € |
| Unit Price without VAT: | 520,98000 € |
|---|---|
| Unit Price with VAT: | 619,96620 € |

