
376B-200-Q-50-R-X | |
|---|---|
DigiKey Part Number | 4821-376B-200-Q-50-R-X-ND |
Manufacturer | |
Manufacturer Product Number | 376B-200-Q-50-R-X |
Description | 376B SERIES DIGITAL COUNTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Batch Counter 120VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Batch Counter | |
Operating Mode | Up, Down, Quadrature | |
Count Rate | 10kHz, 100kHz | |
Time Format | Multiple | |
Number of Characters Per Row | 8 | |
Display Type | LED - Black Characters | |
Display Characters - Height | - | |
Input Type | - | |
Output Type | Relay | |
Voltage - Supply | 120VAC | |
Reset | Front Panel | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | -17.7°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,18000 € | 542,18 € |
| Unit Price without VAT: | 542,18000 € |
|---|---|
| Unit Price with VAT: | 645,19420 € |

