
365C-300-R-30-PX | |
|---|---|
DigiKey Part Number | 4821-365C-300-R-30-PX-ND |
Manufacturer | |
Manufacturer Product Number | 365C-300-R-30-PX |
Description | RELAY TIME DELAY 999HR 7A 240V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Interval, On-Delay Time Delay Relay DPDT (2 Form C) 0.01 Sec ~ 999 Hrs Delay 7A @ 240VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer ATC-Diversified Electronics | Delay Time 0.01 Sec ~ 999 Hrs |
Series | Contact Rating @ Voltage 7A @ 240VAC |
Packaging Box | Voltage - Supply 240VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Finger Knob |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Interval, On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,44000 € | 389,44 € |
| Unit Price without VAT: | 389,44000 € |
|---|---|
| Unit Price with VAT: | 463,43360 € |

