
322B056A12CS | |
|---|---|
DigiKey Part Number | 4821-322B-056-A-1-2-CS-ND |
Manufacturer | |
Manufacturer Product Number | 322B056A12CS |
Description | RELAY TIME DELAY 40MIN 10A 120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Interval, On-Delay Time Delay Relay SPDT (1 Form C) Fixed, 40 Min Delay 10A @ 120VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer ATC-Diversified Electronics | Delay Time Fixed, 40 Min |
Series | Contact Rating @ Voltage 10A @ 120VAC |
Packaging Box | Voltage - Supply 120VAC |
Part Status Active | Termination Style Spring Terminal |
Mounting Type Chassis Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Interval, On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,65000 € | 674,65 € |
| Unit Price without VAT: | 674,65000 € |
|---|---|
| Unit Price with VAT: | 802,83350 € |

