


SW30 | |
|---|---|
DigiKey Part Number | 3109-SW30-ND |
Manufacturer | |
Manufacturer Product Number | SW30 |
Description | LINE FILTER 250VAC 30A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Single Stage Threaded Post (10-32) |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer Astrodyne TDI | Current 30 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CSA, cURus, SEMKO |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (10-32) |

