


SW20 H | |
|---|---|
DigiKey Part Number | 3109-SW20H-ND |
Manufacturer | |
Manufacturer Product Number | SW20 H |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, cURus, SEMKO |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Threaded Post (8-32) |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 250V |

