


SE7 | |
|---|---|
DigiKey Part Number | 3109-SE7-ND |
Manufacturer | |
Manufacturer Product Number | SE7 |
Description | LINE FLTR 250VAC 7.5A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 7.5 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer Astrodyne TDI | Current 7.5 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CSA, cURus, SEMKO |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |

