Single Phase EMC/EMI Line Filter 10 A 300V 47/63Hz Three Stage Threaded Post (10-32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 10 A 300V 47/63Hz Three Stage Threaded Post (10-32)
EMI Filter Solutions

RPTC2002-10

DigiKey Part Number
3109-RPTC2002-10-ND
Manufacturer
Manufacturer Product Number
RPTC2002-10
Description
LINE FILTER 300VAC 10A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 300V 47/63Hz Three Stage Threaded Post (10-32)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
300V
Manufacturer
Astrodyne TDI
Current
10 A
Series
Frequency - Operating
47/63Hz
Packaging
Box
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Threaded Post (10-32)
Configuration
Three Stage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Astrodyne TDI (Manufacturer - Filters)
A separate 34,00 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.