
MSCC-0101 | |
|---|---|
DigiKey Part Number | 2622-MSCC-0101-ND |
Manufacturer | |
Manufacturer Product Number | MSCC-0101 |
Description | AC/DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 72% |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.77" L x 2.16" W x 1.00" H (95.8mm x 54.9mm x 25.4mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, cURus, UL |
Current - Output 1 2 A | Standard Number 60601-1; 60950-1 |

