


DP45 | |
|---|---|
DigiKey Part Number | 3109-DP45-ND |
Manufacturer | |
Manufacturer Product Number | DP45 |
Description | LINE FILTER 500VAC 45A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 45 A 500V Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 500V |
Manufacturer Astrodyne TDI | Current 45 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, cURus, SEMKO |
Part Status Active | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Quick Connect |
Configuration Single Stage |

