


DC7 | |
|---|---|
DigiKey Part Number | 3109-DC7-ND |
Manufacturer | |
Manufacturer Product Number | DC7 |
Description | LINE FILTER 60VAC 7.5A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 7.5 A 60V Single Stage Threaded Post (5/16-18) |
Datasheet | Datasheet |
Category | Voltage - Rated AC 60V |
Manufacturer Astrodyne TDI | Current 7.5 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, cURus, SEMKO |
Part Status Active | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Threaded Post (5/16-18) |
Configuration Single Stage |

