
ASM60D-2 | |
|---|---|
DigiKey Part Number | 2622-ASM60D-2-ND |
Manufacturer | |
Manufacturer Product Number | ASM60D-2 |
Description | AC/DC CONVERTER 5V 15V 61W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 2.4 A |
Mfr | Power (Watts) |
Series | Applications Medical |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 82% |
Type Open Frame | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Approval Agency CB, CE, cURus, UL |
Voltage - Output 2 15V | Standard Number 60601-1 |
Current - Output 1 5 A |

