
ASD05-12S3 | |
|---|---|
DigiKey Part Number | 2622-ASD05-12S3-ND |
Manufacturer | |
Manufacturer Product Number | ASD05-12S3 |
Description | 5W Isolated and Regulated DC/DC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 71°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.8mm) |
Voltage - Output 1 | Approval Agency UL |

