
AMT23101DA | |
|---|---|
DigiKey Part Number | AMT23101DA-ND |
Manufacturer | |
Manufacturer Product Number | AMT23101DA |
Description | TOOL DIE ASSEMBLY |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, Size 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, Size 10 | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |

