
AMT1701 | |
|---|---|
DigiKey Part Number | AMT1701-ND |
Manufacturer | |
Manufacturer Product Number | AMT1701 |
Description | TOOL HAND CRIMPER SIDE ENTRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.603,81000 € | 3.603,81 € |
| Unit Price without VAT: | 3.603,81000 € |
|---|---|
| Unit Price with VAT: | 4.288,53390 € |

