
70-41AP6 | |
|---|---|
DigiKey Part Number | 70-41AP6-ND |
Manufacturer | |
Manufacturer Product Number | 70-41AP6 |
Description | TOOL HAND CRIMPER PNEUM |
Customer Reference | |
Detailed Description | Hand Crimper Tool |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tool Method | Pneumatic | |
Tool Type | Hand Crimper | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Features | - | |
Base Product Number |

