


650006 | |
|---|---|
DigiKey Part Number | 650006-ND |
Manufacturer | |
Manufacturer Product Number | 650006 |
Description | TURRET HEAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Turret Head For Contacts, Size 16-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Turret Head | |
For Use With/Related Products | Contacts, Size 16-26 | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,73000 € | 223,73 € |
| Unit Price without VAT: | 223,73000 € |
|---|---|
| Unit Price with VAT: | 266,23870 € |

