
630074 | |
|---|---|
DigiKey Part Number | 630074-ND |
Manufacturer | |
Manufacturer Product Number | 630074 |
Description | DIE SET PIC-GAGE IS AGM06019 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | - | |
Specifications | Hex - 0.098", 0.359", 0.432" | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,45000 € | 846,45 € |
| Unit Price without VAT: | 846,45000 € |
|---|---|
| Unit Price with VAT: | 1.007,27550 € |

