
621100 | |
|---|---|
DigiKey Part Number | 621100-ND |
Manufacturer | |
Manufacturer Product Number | 621100 |
Description | TOOL HAND CRIMPER PNEUMATIC |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Positioner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Pneumatic | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Positioner | |
For Use With/Related Products | Varies by Positioner | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Features | - |

