
620702 | |
|---|---|
DigiKey Part Number | 620702-ND |
Manufacturer | |
Manufacturer Product Number | 620702 |
Description | DIE SET M/5 FRAME |
Customer Reference | |
Detailed Description | Tool Die Set For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | - | |
Specifications | Hex - 0.165" | |
Compatible Tools | - | |
Cable Group | - |

