
620485 | |
|---|---|
DigiKey Part Number | 620485-ND |
Manufacturer | |
Manufacturer Product Number | 620485 |
Description | POSITIONER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Contacts, Size 15 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, Size 15 | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | RG-179, 187, 188, 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,74000 € | 121,74 € |
| Unit Price without VAT: | 121,74000 € |
|---|---|
| Unit Price with VAT: | 144,87060 € |

