
620366 | |
|---|---|
DigiKey Part Number | 620366-ND |
Manufacturer | |
Manufacturer Product Number | 620366 |
Description | TOOL DIE SET M22520/5-11 |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors and Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors and Contacts | |
Specifications | Hex - 0.068", 0.213" | |
Compatible Tools | 620175, 620215 | |
Cable Group | - |


