
620299 | |
|---|---|
DigiKey Part Number | 620299-ND |
Manufacturer | |
Manufacturer Product Number | 620299 |
Description | TOOL DIE SET M22520/5-19 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors and Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors and Contacts | |
Specifications | Hex - 0.213", 0.255" | |
Compatible Tools | 620175, 620215 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,04000 € | 229,04 € |
| Unit Price without VAT: | 229,04000 € |
|---|---|
| Unit Price with VAT: | 272,55760 € |


