
615466 | |
|---|---|
DigiKey Part Number | AT615466-ND |
Manufacturer | |
Manufacturer Product Number | 615466 |
Description | TOOL HAND CRIMPER 12-20AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Positioner | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,69000 € | 770,69 € |
| Unit Price without VAT: | 770,69000 € |
|---|---|
| Unit Price with VAT: | 917,12110 € |

