
615466-1 | |
|---|---|
DigiKey Part Number | 615466-1-ND |
Manufacturer | |
Manufacturer Product Number | 615466-1 |
Description | TOOL HAND CRIMPER 12-20AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts Adjustable |
Datasheet | Datasheet |
Category | For Use With/Related Products Contacts |
Manufacturer Astro Tool Corp | Wire Gauge or Range - AWG 12-20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Features Adjustable |
Tool Type Hand Crimper | Base Product Number |
Tool Type Feature Without Positioner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,11000 € | 761,11 € |
| Unit Price without VAT: | 761,11000 € |
|---|---|
| Unit Price with VAT: | 905,72090 € |

