
615250 | |
|---|---|
DigiKey Part Number | 615250-ND |
Manufacturer | |
Manufacturer Product Number | 615250 |
Description | TOOL HAND CRIMPER PNEUMATIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Crimp Head |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Crimp Head | |
For Use With/Related Products | Varies by Crimp Head | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.173,63000 € | 3.173,63 € |
| Unit Price without VAT: | 3.173,63000 € |
|---|---|
| Unit Price with VAT: | 3.776,61970 € |

