
3308-2 | |
|---|---|
DigiKey Part Number | 3308-2-ND |
Manufacturer | |
Manufacturer Product Number | 3308-2 |
Description | POSITIONER, STATIC (MS, BENDIX) |
Customer Reference | |
Detailed Description | Tool Positioner For Circular Contacts, Size 16S |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Positioner | |
For Use With/Related Products | Circular Contacts, Size 16S | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |

