
11707-1 | |
|---|---|
DigiKey Part Number | 11707-1-ND |
Manufacturer | |
Manufacturer Product Number | 11707-1 |
Description | TOOL HAND CRIMPER 16-24AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.106,85000 € | 1.106,85 € |
| Unit Price without VAT: | 1.106,85000 € |
|---|---|
| Unit Price with VAT: | 1.317,15150 € |

