
11234 | |
|---|---|
DigiKey Part Number | 11234-ND |
Manufacturer | |
Manufacturer Product Number | 11234 |
Description | TOOL HAND CRIMPR SIZE 12-20 SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts, Size 12-20 |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Astro Tool Corp | For Use With/Related Products Contacts, Size 12-20 |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual |

