
10854-2 | |
|---|---|
DigiKey Part Number | 10854-2-ND |
Manufacturer | |
Manufacturer Product Number | 10854-2 |
Description | TOOL POSITIONER MS3191-16B |
Customer Reference | |
Detailed Description | Tool Positioner For Contacts, 16 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, 16 AWG | |
Specifications | - | |
Compatible Tools | 11210 | |
Cable Group | - | |
Base Product Number |

