
VFSFAR-015015030-00 | |
|---|---|
DigiKey Part Number | 123-VFSFAR-015015030-00-ND |
Manufacturer | |
Manufacturer Product Number | VFSFAR-015015030-00 |
Description | THERMAL FOIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, White 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Silicone |
Manufacturer Assmann WSW Components | Adhesive Tacky - Both Sides |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Active | Color Gray, White |
Usage Heat Transfer Low Thermal Resistance | Thermal Conductivity 6.0W/m-K |
Type Conductive Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Manufacture |
Outline 15.00mm x 15.00mm | Storage/Refrigeration Temperature 59°F ~ 85°F (15°C ~ 30°C) |
Thickness 0.1181" (3.000mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31937 € | 319,37 € |
| Unit Price without VAT: | 0,31937 € |
|---|---|
| Unit Price with VAT: | 0,38005 € |

