
VFSDCN-015015010-00 | |
|---|---|
DigiKey Part Number | 123-VFSDCN-015015010-00-ND |
Manufacturer | |
Manufacturer Product Number | VFSDCN-015015010-00 |
Description | THERMAL FOIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, White 15.00mm x 15.00mm Square Tacky - Both Sides |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | Heat Transfer Low Thermal Resistance | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Gray, White | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 59°F ~ 85°F (15°C ~ 30°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07386 € | 73,86 € |
| Unit Price without VAT: | 0,07386 € |
|---|---|
| Unit Price with VAT: | 0,08789 € |

