
V9772X1 | |
|---|---|
DigiKey Part Number | 123-V9772X1-ND |
Manufacturer | |
Manufacturer Product Number | V9772X1 |
Description | PROFILE HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.476" (37.50mm) | |
Width | 2.559" (65.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 6.40°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,87461 € | 4.686,53 € |
| Unit Price without VAT: | 1,87461 € |
|---|---|
| Unit Price with VAT: | 2,23079 € |

