
V9733E3-LP | |
|---|---|
DigiKey Part Number | 123-V9733E3-LP-ND |
Manufacturer | |
Manufacturer Product Number | V9733E3-LP |
Description | PROFILE HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 4.0W @ 20°C Board Level, Vertical |
EDA/CAD Models | V9733E3-LP Models |
Category | Length 2.000" (50.80mm) |
Mfr | Width 1.654" (42.00mm) |
Packaging Bulk | Fin Height 0.984" (25.00mm) |
Part Status Active | Power Dissipation @ Temperature Rise 4.0W @ 20°C |
Type Board Level, Vertical | Thermal Resistance @ Forced Air Flow 1.50°C/W @ 400 LFM |
Package Cooled | Thermal Resistance @ Natural 4.80°C/W |
Attachment Method Bolt On and PC Pin | Material |
Shape Rectangular, Fins | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.512 | 1,64388 € | 2.485,55 € |
| Unit Price without VAT: | 1,64388 € |
|---|---|
| Unit Price with VAT: | 1,95622 € |

