
V9582Y-LP | |
|---|---|
DigiKey Part Number | 123-V9582Y-LP-ND |
Manufacturer | |
Manufacturer Product Number | V9582Y-LP |
Description | PROFIL HEAT SINKS 12.8 K/W, 50.8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.5W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | V9582Y-LP Models |
Category | Length 0.641" (16.28mm) |
Mfr | Width 0.640" (16.26mm) |
Packaging Bag | Fin Height 2.000" (50.80mm) |
Part Status Active | Power Dissipation @ Temperature Rise 1.5W @ 20°C |
Type Board Level, Vertical | Thermal Resistance @ Forced Air Flow 4.00°C/W @ 300 LFM |
Package Cooled | Thermal Resistance @ Natural 12.80°C/W |
Attachment Method Bolt On and PC Pin | Material |
Shape Square, Fins | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.458 | 0,75914 € | 1.106,83 € |
| Unit Price without VAT: | 0,75914 € |
|---|---|
| Unit Price with VAT: | 0,90338 € |

