
V8815E2 | |
|---|---|
DigiKey Part Number | 123-V8815E2-ND |
Manufacturer | |
Manufacturer Product Number | V8815E2 |
Description | PROFILE HEATSINK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level |
EDA/CAD Models | V8815E2 Models |
Category | Shape Rectangular, Fins |
Mfr | Length 0.984" (25.00mm) |
Packaging Bulk | Width 0.630" (16.00mm) |
Part Status Active | Fin Height 0.433" (11.00mm) |
Type Board Level | Thermal Resistance @ Natural 18.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.860 | 0,46595 € | 2.264,52 € |
| Unit Price without VAT: | 0,46595 € |
|---|---|
| Unit Price with VAT: | 0,55448 € |

