
V8640 | |
|---|---|
DigiKey Part Number | 123-V8640-ND |
Manufacturer | |
Manufacturer Product Number | V8640 |
Description | ACCESSORIES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 24.00mm x 21.00mm Rectangular Tacky - Both Sides |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-247, TO-248, TO-3P | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 24.00mm x 21.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Red | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 1.9W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91588 € | 915,88 € |
| Unit Price without VAT: | 0,91588 € |
|---|---|
| Unit Price with VAT: | 1,08990 € |

