
V8511Z4 | |
|---|---|
DigiKey Part Number | 123-V8511Z4-ND |
Manufacturer | |
Manufacturer Product Number | V8511Z4 |
Description | PROFILE HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SOT-32, TO-220, TOP-3 Aluminum Alloy Board Level, Vertical |
EDA/CAD Models | V8511Z4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.500" (63.50mm) | |
Width | 1.638" (41.60mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.50°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.780 | 1,10888 € | 4.191,57 € |
| Unit Price without VAT: | 1,10888 € |
|---|---|
| Unit Price with VAT: | 1,31957 € |

