
V8511YE1 | |
|---|---|
DigiKey Part Number | 123-V8511YE1-ND |
Manufacturer | |
Manufacturer Product Number | V8511YE1 |
Description | PROFILE HEATSINK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level, Vertical |
EDA/CAD Models | V8511YE1 Models |
Category | Shape Rectangular, Fins |
Mfr | Length 2.000" (50.80mm) |
Packaging Bulk | Width 1.638" (41.60mm) |
Part Status Active | Fin Height 0.984" (25.00mm) |
Type Board Level, Vertical | Thermal Resistance @ Natural 4.50°C/W |
Package Cooled | Material |
Attachment Method PC Pin | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,23064 € | 2.215,15 € |
| Unit Price without VAT: | 1,23064 € |
|---|---|
| Unit Price with VAT: | 1,46446 € |

