
V8508D | |
|---|---|
DigiKey Part Number | AE10841-ND |
Manufacturer | |
Manufacturer Product Number | V8508D |
Description | HEAT SINK ANOD ALUM TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V8508D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | PC Pin | |
Shape | Square, Pin Fins | |
Length | 0.551" (14.00mm) | |
Width | 0.551" (14.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 16.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,72400 € | 7,24 € |
| 25 | 0,68920 € | 17,23 € |
| 50 | 0,66420 € | 33,21 € |
| 100 | 0,64030 € | 64,03 € |
| 250 | 0,60988 € | 152,47 € |
| 500 | 0,58786 € | 293,93 € |
| 1.000 | 0,56659 € | 566,59 € |
| 5.000 | 0,52007 € | 2.600,35 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

