
V8508B-S | |
|---|---|
DigiKey Part Number | 123-V8508B-S-ND |
Manufacturer | |
Manufacturer Product Number | V8508B-S |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level, Vertical |
EDA/CAD Models | V8508B-S Models |
Category | Shape Rectangular, Fins |
Mfr | Length 0.748" (19.00mm) |
Packaging Bulk | Width 0.504" (12.80mm) |
Part Status Active | Fin Height 0.500" (12.70mm) |
Type Board Level, Vertical | Thermal Resistance @ Natural 21.00°C/W |
Package Cooled | Material |
Attachment Method PC Pin | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,43304 € | 2.165,20 € |
| Unit Price without VAT: | 0,43304 € |
|---|---|
| Unit Price with VAT: | 0,51532 € |

