
V7573B | |
|---|---|
DigiKey Part Number | 123-V7573B-ND |
Manufacturer | |
Manufacturer Product Number | V7573B |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Category | Shape Rectangular, Fins |
Mfr | Length 0.787" (20.00mm) |
Packaging Bulk | Width 0.945" (24.00mm) |
Part Status Active | Fin Height 0.394" (10.00mm) |
Type Board Level | Thermal Resistance @ Natural 21.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,37622 € | 1.203,90 € |
| Unit Price without VAT: | 0,37622 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

