
V7477Y4 | |
|---|---|
DigiKey Part Number | 123-V7477Y4-ND |
Manufacturer | |
Manufacturer Product Number | V7477Y4 |
Description | PROFILE HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SOT-32, TO-220, TOP-3 Aluminum Alloy Board Level, Vertical |
EDA/CAD Models | V7477Y4 Models |
Category | Shape Rectangular, Fins |
Mfr | Length 2.000" (50.80mm) |
Packaging Bulk | Width 1.378" (35.00mm) |
Part Status Active | Fin Height 0.500" (12.70mm) |
Type Board Level, Vertical | Thermal Resistance @ Natural 9.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,95415 € | 4.293,68 € |
| Unit Price without VAT: | 0,95415 € |
|---|---|
| Unit Price with VAT: | 1,13544 € |

